Weidmuller 1127670000

Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Tension-Clamp Connection
$ 62.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127670000.

TME

Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-11-21

Descriptions

Descriptions of Weidmuller 1127670000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Tension-Clamp Connection
TOZ 24-230VUC 24VDC3,5A. TERMSERIES, Solid-state relay, Rated control voltage: 24…230 V UC ±10 % , Rated switching voltage: 3...33 V DC, Rated switching current: 3.5 A, Tension clamp connection GTIN (EAN): 4032248909094
Contact Configuration = 1NO / Termination Type = Tension Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 13 / Series = TERMSERIES / Length mm = 88 / Load Voltage Max. V = 33 / Frequency Max. Hz = 3 / Load Current Max. A = 3.5 / Load Voltage Min. V = 3 / Control Voltage Min. V = 24 / Control Voltage Max. V = 230 / Height mm = 91

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER