Weidmuller 1127620000

Solid-State Relay 1 NO Contact 24VUC to 230VUC 230VAC 1A Tension-Clamp Connection
$ 43.123

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127620000.

Newark

Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1127620000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VUC to 230VUC 230VAC 1A Tension-Clamp Connection
TOZ 24-230VUC 230VAC1A. TERMSERIES, Solid-state relay, Rated control voltage: 24…230 V UC ±10 % , Rated switching voltage: 24...230 V AC, Rated switching current: min. 20 mA / max. 1 A, Tension clamp connection GTIN (EAN): 4032248909353
SOLID STATE RELAY, SPST, 1A, 24-230VAC; Contact Configuration:SPST-NO; Load Current:1A; Operating Voltage Max:230VAC; Relay Mounting:DIN Rail; Relay Terminals:Tension Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER