Weidmuller 1127290000

Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection
$ 29.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127290000.

IHS

Datasheet13 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+26.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1127290000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection
Solid-state relay, 24 V DC ±20 %, Free-wheeling diode, Reverse polarity protection 3...33 V DC, 2 A, Tension-clamp connection TOZ 24VDC 24VDC2A
TOZ 24VDC 24VDC2A. TERMSERIES, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 3 V...33 V DC, Rated switching current: 2 A, Tension clamp connection GTIN (EAN): 4032248908875
Termination Type = Tension Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.4 / Series = TERMSERIES / Length mm = 88 / Control Voltage Max. V = 24 / Height mm = 91 / Contact Configuration = 1NO / Load Voltage Max. V = 33 / Load Current Max. A = 2 / Frequency Max. Hz = 300 / Load Voltage Min. V = 3
Weidmuller 1127290000 Solid State Relay Brand: Weidmuller. Part Number: 1127290000. Weidmuller Solid State Relay, Series: TERM, 2 A/10 mA, 240 mW, 300 Hz, DIN Rail Mount, Tension Clamp Terminal, -20 to 60 deg C, 3.563 in H x 0.252 in W x 3.457 in D. Additional Description: WEID-1127290000 TOZ 24VDC 24VDC2A SOLID-STATE RELAY, 24 V DC ±20 %, FREE-WHEELING DIODE, REVERSE POLARITY PROTECTION 3...33 V DC, 2 A, TENSION-CLAMP CONNECTION. Catalog Description: Solid-state relay for switching and amplifying digital signals. The relay operates wear-free and noiselessly. Control circuit and load circuit are electrically isolated...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER