Weidmuller 1127250000

Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 1A Screw Connection
$ 52.935

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127250000.

Electro Sonic

Datasheet6 pages5 years ago
Datasheet8 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1127250000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 1A Screw Connection
TOS 24-230VUC 24VDC2A. TERMSERIES, Solid-state relay, Rated control voltage: 24…230 V UC ±10 % , Rated switching voltage: 3 V...33 V DC, Rated switching current: 2 A, Screw connection GTIN (EAN): 4032248908738
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.4 / Series = TERMSERIES / Length mm = 88 / Load Voltage Max. V = 33 / Frequency Max. Hz = 3 / Load Current Max. A = 2 / Load Voltage Min. V = 3 / Control Voltage Min. V = 24 / Control Voltage Max. V = 230 / Height mm = 90

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER