Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.4 / Series = TERMSERIES / Length mm = 88 / Load Voltage Max. V = 33 / Frequency Max. Hz = 3 / Load Current Max. A = 2 / Load Voltage Min. V = 3 / Control Voltage Max. V = 230 / Height mm = 90