Weidmuller 1127170000

Relay Ssr 10MA 24V Dc-in 2A 33V Dc-out
$ 27.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127170000.

Electro Sonic

Datasheet6 pages6 years ago
Datasheet5 pages12 years ago

TME

Inventory History

3 month trend:
-9.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1127170000 provided by its distributors.

Relay SSR 10mA 24V DC-IN 2A 33V DC-OUT
TOS 24VDC 24VDC2A. TERMSERIES, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 3 V...33 V DC, Rated switching current: 2 A, Screw connection GTIN (EAN): 4032248908936
Ssr Relay, Spst, 2A, 3V-33Vdc, Din Rail; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:33Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Dc Switch; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Weidmuller 1127170000
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.4 / Series = TERMSERIES / Length mm = 88 / Load Voltage Max. V = 33 / Frequency Max. Hz = 300 / Load Current Max. A = 2 / Load Voltage Min. V = 3 / Control Voltage Max. V = 24 / Height mm = 90

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER