Relay module, 120 V UC ±10 %, Green LED, Rectifier, 2 CO contact (AgNi) , 250 V AC, 8 A, Tension-clamp connection, Test button available: No TRZ 120VUC 2CO
Relay Module Control voltage: 120 VAC/VDC Dimensions W x H x D: 12.8 x 90.5 x 87.8 mm Operating temperature: -40...60 °C Output: 250VAC Contact material: AgNi Contacts: 2 Change-Over (CO) Protection rating: IP20