Weidmuller 1123480000

Relay Module 2 CO 12VDC 8A Screw Connection
$ 16.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123480000.

Electro Sonic

Datasheet10 pages9 years ago

TME

Inventory History

3 month trend:
-61.00%

Supply Chain

Introduction Date2019-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1123480000 provided by its distributors.

Relay Module 2 CO 12VDC 8A Screw Connection
TRS 12VDC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 12 V DC ±20 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905553
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Coil Voltage - DC V = 12 / Width mm = 12.8 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER