Weidmuller 1123080000

General Purpose Relay SPDT 250VAC 230VAC DIN Rail Mount
$ 23.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123080000.

Master Electronics

Datasheet6 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1123080000 provided by its distributors.

General Purpose Relay SPDT 250VAC 230VAC DIN Rail Mount
Weidmüller TERMSERIES TRS 230VAC RC 1CO AU - 1123080000
RELAY GEN PURPOSE SPDT 6A 230V
TRS 230VAC RC 1CO AU DIGITAL SIGNALING
TRS 230VAC RC 1CO AU. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi 5µm Au, Rated control voltage: 230 V AC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248904990
Switching Current A = 6 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Width mm = 6.4 / Coil Voltage - AC V = 230 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 1CO / Coil Type = AC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER