Weidmuller 1122970000

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
$ 29.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122970000.

Newark

Datasheet6 pages8 years ago
Datasheet16 pages12 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+14.36%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-09-30

Descriptions

Descriptions of Weidmuller 1122970000 provided by its distributors.

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Relay coupler 1 Form C (NO/NC), 6 A, 230 V (DC), 230 V (AC), 1122970000
Power Relay, Spdt, 6A, 250Vac, Din Rail; Contact Configuration:Spdt; Coil Voltage:230V; Contact Current:6A; Product Range:Termseries; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Tension Clamp; Rohs Compliant: Yes |Weidmuller 1122970000
TRZ 24-230VUC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 24…230 V UC ±10 %, Continuous current: 6 A, Tension clamp connection GTIN (EAN): 4032248905102

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER