Weidmuller 1122750000

Electromechanical Relay 12VDC 666.67Ohm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122750000.

Electro Sonic

Datasheet6 pages6 years ago
Datasheet7 pages11 years ago

TME

Inventory History

3 month trend:
+70.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1122750000 provided by its distributors.

Electromechanical Relay 12VDC 666.67Ohm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
POWER RELAY, SPDT, 6A, 12VDC, DIN RAIL; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:6A; Product Range:TERM Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Screw RoHS Compliant: Yes
TRS 12VDC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 12 V DC ±20 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248904914
Relay module, 12 V DC ±20 %, Green LED, Free-wheeling diode, Reverse polarity protection, 1 CO contact (AgNi) , 250 V AC, 6 A, Screw connection, Test button available: No TRS 12VDC 1CO

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER