Weidmuller 1093400000

Weidműller 1093400000 Surge Voltage Arrester With Warning Function
$ 198.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1093400000.

Farnell

Datasheet9 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1093400000 provided by its distributors.

Weidműller 1093400000 Surge Voltage Arrester With Warning Function
VSPC 2CL 24VAC R. Surge protection for instrumentation and control, with warning function / function indicator GTIN (EAN): 4032248864317
Rated Short-Circuit Breaking Capacity Icn kA = 2.5 / Rated Current mA = 450 / Poles = 1 / Rated Insulation Voltage V = 800 / Overvoltage Category = III / Mounting Type = Socket Mount / Frequency MHz = 2.7 / IP Rating = IP20 / Height mm = 98 / Depth mm = 69 / Width mm = 17.8 / Series = VSPC / Series = VARITECTOR / Terminal Contact Type = Plug-In

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER