End Plate, W Series Modular Terminal; For Use With:W Series Modular Terminals; Accessory Type:End Plate; Product Range:- Rohs Compliant: Yes |Weidmuller 1068300000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Blocks / Length mm = 65 / Height mm = 34.5