Weidmuller 1067800000

WAP WDL2.5. End plate, Beige, 1.5 mm GTIN (EAN): 4008190172183
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1067800000.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Weidmuller 1067800000 provided by its distributors.

WAP WDL2.5. End plate, Beige, 1.5 mm GTIN (EAN): 4008190172183
Weidmüller W-Series WAP WDL2.5 - 1067800000
Connector Accessories End Plate Wemid Beige
CONN TERM BLK END PLATE RAIL BG
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 48.7 / Height mm = 90

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER