Weidmuller 1063720000

VSSC4 CL 12VDC 0.5A. Surge protection for instrumentation and control GTIN (EAN): 4032248829071
$ 65.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1063720000.

Electro Sonic

Datasheet5 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1063720000 provided by its distributors.

VSSC4 CL 12VDC 0.5A. Surge protection for instrumentation and control GTIN (EAN): 4032248829071
Two-stage Surge Protector for Instrumentation/Control/Automation Technology 12V 0.5A Screw Connection
Surge protection, 500 mA, 12 V, 1063720000
Weidmüller VSSC VSSC4 CL 12VDC 0.5A - 1063720000
TERM BLOCK, SURGE PROT 12V 67N
Rated Short-Circuit Breaking Capacity Icn kA = 2.5 / Rated Current mA = 500 / Poles = 1 / Rated Insulation Voltage V = 1000 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / Frequency kHz = 791.8 / IP Rating = IP20 / Height mm = 76 / Depth mm = 58.5 / Width mm = 6.2 / Series = VSSC / Series = VARITECTOR / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 0.8 / Tightening Torque - Screw-Type Min. Nm = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER