Weidmuller 1061210000

End bracket, Wemid, black, Rail: TS 35, when screwed in WEW 35/2 SW
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1061210000.

JRH Electronics

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.46%

Supply Chain

Introduction Date2018-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1061210000 provided by its distributors.

End bracket, Wemid, black, Rail: TS 35, when screwed in WEW 35/2 SW
END BRACKET, LOAD MONITORING SYS; For Use With:Weidmuller maxGUARD Series Electronic Load Monitoring Systems; Accessory Type:End Bracket; Product Range:W Series
Accessory Type = End Bracket / Accessory Colour = Black / Standards Met = IEC EX / Combustibility Class = UL 94 HB / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 56 / Height mm = 47
Weidmuller 1061210000 Electrical Terminal. Klippon End Bracket, Series: W Series, For Use With: TS 32 Mounting Rail Terminal, Wemid, Black, 56 mm H x 8 mm W x 47 mm D Dimensions. Additional Description: WEID-1061210000 WEW 35/2,WM,SW BLACK V2 V2 RATING - MATERIAL WEMID. Catalog Description: The end bracket ensures a permanently secure fit on the mounting rail and prevents slipping. The end bracket has marking options for group markers and the option of receiving test plugs..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER