Weidmuller 1060000000

WAP WDU2.5N/4N. General accessories, End plate, Dark Beige, 1.5 mm GTIN (EAN): 4008190149154
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1060000000.

IHS

Datasheet5 pages9 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+19.96%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1060000000 provided by its distributors.

WAP WDU2.5N/4N. General accessories, End plate, Dark Beige, 1.5 mm GTIN (EAN): 4008190149154
End Plate, Wdu2.5N Series Terminal Block; Tipo De Accesorio:Placa Final; Para Usar Con:Wdu 2.5N Series Terminal Blocks |Weidmuller 1060000000
END PLATE, WDU2.5N SERIES TERMINAL BLOCK; For Use With: WDU 2.5N Series Terminal Blocks; Accessory Type: End Plate; Product Range: W Series 70M7848
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 29.7 / Height mm = 44

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060000000.
  • 1060000000..