Weidmuller 1058800000

Partition plate (terminal), Intermediate plate, 86 mm x 62 mm, dark beige WTW EN
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1058800000.

IHS

Datasheet4 pages11 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-5.11%

Supply Chain

Introduction Date2014-06-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1058800000 provided by its distributors.

Partition plate (terminal), Intermediate plate, 86 mm x 62 mm, dark beige WTW EN
MOUNTING BRACKET, PARTITION; Accessory Type: Partition; For Use With: DK 4; Product Range: W Series; Body Material: Wemid 70M7846
Mounting Bracket, Partition; Tipo De Accesorio:Partición; Para Usar Con:Dk 4; Material Del Cuerpo:Wemid |Weidmuller 1058800000
Accessory Type = Partition Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 60 / Height mm = 48

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1058800000.