Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1052560000

WQV 10/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190154943
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1052560000.

IHS

Datasheet2 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+37.43%

Supply Chain

Country of OriginRomania
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1-353047-2
Rectangular Connector Housings; 1-353047-2; TE CONNECTIVITY; 1; 2; 2; Yes

Descriptions

Descriptions of Weidmuller 1052560000 provided by its distributors.

WQV 10/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190154943
Cross-connector (terminal), when screwed in, Number of poles: 2, Pitch in mm: 9.90, Insulated: Yes, 76 A, yellow WQV 10/2
Terminal Block Jumper, 2Way, 10Mm; Tipo De Accesorio:Jumper; Para Usar Con:Wdu 10; Núm. De Posiciones:2; Espaciado, Paso:10Mm |Weidmuller 1052560000
TERMINAL BLOCK JUMPER, 2WAY, 10MM; Accessory Type: Jumper; For Use With: WDU 10; No. of Positions: 2Positions; Pitch Spacing: 10mm; Product Range: W Series 52M0382
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 2 / Length mm = 18 / Height mm = 16.9

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052560000.