Molex 42819-2223

Conn Wire to Board HDR 2Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-2223.

IHS

Datasheet2 pages5 years ago

Upverter

Molex

Sager Electronics

Farnell

Inventory History

3 month trend:
+6.52%

CAD Models

Download Molex 42819-2223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 42819-2233 Headers & Wire Housings, Minifit Sr Header Vert 125 Clip 2 Circuit, Gold
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
HIROSE ELECTRICDF60-2P-10.16DSA(26)
DF60 Series 2 Position 10.16 mm Pitch Straight Pin Header Connector
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)

Descriptions

Descriptions of Molex 42819-2223 provided by its distributors.

Conn Wire to Board HDR 2Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 2 Circuits
Connector, HEADER, 2POS, 1ROW, 10mm; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42819 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Connector Mounting:PCB Mount; No. of Rows:1 Row
Pitch mm = 10 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 5.1 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428192223
  • 42819-2223.
  • 428192223