TE Connectivity 1-353047-2

Rectangular Connector Housings; 1-353047-2; TE CONNECTIVITY; 1; 2; 2; Yes
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353047-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.57%

CAD Models

Download TE Connectivity 1-353047-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-353046-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity2-353046-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1903105-1
Locking Ramp,Plug 1 2pin Male Pin Crimping Black wire mounting,free hanging,Through hole mounting
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-353047-2 provided by its distributors.

Rectangular Connector Housings; 1-353047-2; TE CONNECTIVITY; 1; 2; 2; Yes
10.16mm 1x2P 2 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Tyco Electronics Connector housing, 2road, 10.16mmPitch, 1line
Conn Housing PL 2 POS 10.16mm Crimp ST Panel Mount Black Bag
DYNAMIC 5000,10.16MM PITCH 2 WAY, 1 ROW MALE STRAIGHT PCB HOUSING
2 Pos Wire Housing, Male Pin, Crimp, Gold, 630V, Black
DYNAMIC D-5200S TAB HSG 2P K/X
Headers & Wire Housings TAB HSG 2P K/X
CONNECTOR HOUSING, PLUG, 2POS, 10.16MM; Product Range: Dynamic 5000 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 10.16mm; For Use With: AMP Dynamic 5000 Series Contacts; SVHC: No SVHC (15-Jan-2019)
Crimping Terminal Rubber Shell
DYNAMIC D-5200S TAB HSG 2P K/X Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Or 10.16 Mm Pitch & 250-600V | Part Number: 1-353047-2 | Internal Number: 1-353047-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty