Weidmuller 1050180000

WAP 16+35 WTW 2.5-10 BL. General accessories, End plate, Partition plate, Blue, 1.5 mm GTIN (EAN): 4008190013899
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1050180000.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet4 pages11 years ago

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+1.61%

Supply Chain

Introduction Date2018-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1050180000 provided by its distributors.

WAP 16+35 WTW 2.5-10 BL. General accessories, End plate, Partition plate, Blue, 1.5 mm GTIN (EAN): 4008190013899
End Plate, Blu, Plastic, Terminal Block; For Use With:Weidmuller Wdk 2.5 Ff Terminal Block; Accessory Type:End Plate; Product Range:W Series Rohs Compliant: Yes |Weidmuller 1050180000
Accessory Type = End Plate / Accessory Colour = Blue / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 49.5 / Height mm = 56

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050180000.