Accessory Type = End Plate / Accessory Colour = Blue / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 33.5 / Height mm = 56