Weidmuller 1025950020

Network Cable Assembly 4 Position M12 to 4 Position M12 Plug to Plug PUR Green 2m
$ 70.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1025950020.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2019-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1025950020 provided by its distributors.

Network Cable Assembly 4 Position M12 to 4 Position M12 Plug to Plug PUR Green 2m
Weidmüller Industrial Ethernet IE-C5DD4UG0020MCSMCS-E - 1025950020
Cable Assembly, 4 Conductor(s), 600V, Communication Cable
Weidmüller 1025950020 イーサネットケーブル
CIRC CBL 4POS RCPT TO RCPT 6.56'
Connection Type A = M12 D-Coded Ethernet Plug / Connection Type B = M12 D-Coded Ethernet Plug / Cores = 4 / Length m = 2 / Colour = Green / Shielding = SF/UTP / Category = CAT5e / Conductor Material = Tinned Copper / Insulation Material = PUR

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER