Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1020500000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 150A
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020500000.

IHS

Datasheet5 pages7 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+49.70%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000
Phoenix Contact1708026
Phoenix,MKKDS1/2-3,81,PCBterminal,Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 8A
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 1020500000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 150A
Modular Terminal Block, 150A, 35mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 35 mm², 1000 V, 125 A, Number of connections: 2 WDU 35
TERMINAL BLOCK, DIN, 2 POSITION, 12-2AWG; No. of Positions:2Positions; Wire Size AWG Min:12AWG; Wire Size AWG Max:2AWG; Conductor Area CSA:35mm²; Wire Connection Method:Screw; Rated Current:150A; Rated Voltage:1kV; No. o
Weidmuller 1020500000 Terminal Block. Weidmuller Terminal Block, 1-Tier, Series: WDK, 1000 VAC, 125 A, 12 AWG Wire, 18 mm Wire Strip Length, Feed-Through Terminal, M6 Terminal, 4 to 5 N-m, Snap-On Mount, Screw-On Side, -50 to 120 deg C, Wemid, Dark Beige, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1020500000 WDU 35,FLAT HEAD,WM,BG. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 12 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 2.5 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 125 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 16 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1020500000.