Weidmuller 1010880000

Isolating and measuring isolating terminal block, Busbar connection, 0.5-10 mm², 41 A, 6 kV, blue, 1010880000
$ 3.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010880000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1010780000
Weidmüller 1010780000 Terminal Block 6.1mm Blue
TE Connectivity2-1437390-0
TERMINAL BLOCK, NEMA, CHANNEL MOUNT, TUBULAR SCREW, HEAVY DUTY, 200 SERIES
Weidmuller1010680000
Conn Modular Terminal Block 1 POS Screw ST T DIN Rail 25A
Weidmuller1019000000
Conn Modular Terminal Block 1 POS Screw ST T DIN Rail 65A
TE Connectivity1-1437390-6
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1010880000 provided by its distributors.

Isolating and measuring isolating terminal block, Busbar connection, 0.5-10 mm², 41 A, 6 kV, blue, 1010880000
Modular Terminal Block, 45A, 6mm2, 1 Deck(s)
Conn Modular Terminal Blocks 1 POS Screw ST 45A
WNT 6 10X3. Neutral conductor disconnect terminal, Rated cross-section: 6 mm², Busbar connection, Direct mounting GTIN (EAN): 4008190105969
Weidmüller W-Series WNT 6 10X3 - 1010880000
Wnt 6 10X3 |Weidmuller 1010880000
TERM BLK BUS BAR 2POS 7.9MM BLUE

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER