Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1010300000

Modular Terminal Block, 1200A, 10mm2, 2 Row(s), 1 Deck(s)
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010300000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-1.32%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Weidmuller1010200000
WEIDMULLER WPE 6 PE TERMINAL, SCREW CONNECTION, 6 MM², 720 A (6 MM²), GREEN/YELLOW
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1010300000 provided by its distributors.

Modular Terminal Block, 1200A, 10mm2, 2 Row(s), 1 Deck(s)
Terminal Block, 2 POS, Screw, Straight, DIN Rail Mount
WPE 10. W terminal earth terminal, Earth terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting GTIN (EAN): 4008190031251
TERMINAL BLOCK, DIN RAIL, 2POS, 6AWG; No. of Positions: 2Ways; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: -; No. of Levels: 1; Pr
Weidmuller 1010300000 Terminal Block. Weidmuller Terminal Block, 1-Tier, Series: W Series, 1000 VAC, 1200 A, 16 to 6 AWG Wire, 12 mm Wire Strip Length, Polyethylene Terminal, M4 Terminal, 1.2 to 2.4 N-m, Threaded Mount, Screw-On Side, -50 to 120 deg C, Wemid, Green/Yellow, 2.205 in H x 0.39 in W x 1.831 in D. Additional Description: WEID-1010300000 WPE 10,WM,GN/YL. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Screw, Clamping Yoke / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 9.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1010300000.
  • 1010300000..