Weidmuller 0565600000

Ferrule 1.5 mm2 18 mm Partially insulated Red Weidmüller 0565600000 500 pc(s)
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0565600000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+24.12%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 0565600000 provided by its distributors.

Ferrule 1.5 mm2 18 mm Partially insulated Red Weidmüller 0565600000 500 pc(s)
H1,5/24 R. Wire end ferrule, 1.5 mm², 18 mm, Colour code: Weidmüller, Red GTIN (EAN): 4008190187071
Weidmüller Connecting elements H1,5/24 R - 0565600000
Ferrules Terminal 16AWG 24mm 3.5mm Loose
H 1.5/24,16AWG,INS,RED -PK = 500 EA
TERMINAL, WIRE FERRULE, CRIMP, 1.5MM2, RED; Connector Type:Ferrule; Insulator Color:Red; Termination Method:Crimp; Insulator Material:Plastic; Leaded Process Compatible:Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0565600000.