Weidmuller 0523060011

Dekafix Terminal Marker 5 X 5 Mm Pitch Mm (p): 5.00 White Horizontally Printed
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0523060011.

IHS

Datasheet6 pages7 years ago

Master Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+13.90%

Supply Chain

Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 0523060011 provided by its distributors.

DEKAFIX TERMINAL MARKER 5 X 5 MM PITCH MM (P): 5.00 WHITE HORIZONTALLY PRINTED
TERMINAL BLOCK MARKER, 11 TO 20, 5MM; Accessory Type: Terminal Marker; For Use With: All Conductors, Plug-In Connectors and Electronics Modules; Legend: 11 to 20; Pitch Spacing: 5mm; Product Range: - 91B8511
Pitch mm = 5 / Legend = 11 ... 20 / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix
Terminal Block Marker, 11 To 20, 5Mm; Tipo De Accesorio:Terminal Marker; Para Usar Con:All Conductors, Plug-In Connectors And Electronics Modules; Leyenda:11 To 20; Espaciado, Paso:5Mm |Weidmuller 0523060011

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER