Weidmuller 0518960001

DEK 6 FWZ 1-10. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190014261
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0518960001.

Master Electronics

Datasheet8 pages9 years ago

Electro Sonic

TME

Newark

DigiKey

Inventory History

3 month trend:
-26.01%

Supply Chain

Introduction Date2017-05-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 0518960001 provided by its distributors.

DEK 6 FWZ 1-10. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190014261
TERMINAL BLOCK ID MARKERS; Accessory Type: Terminal Marker; For Use With: Conductors and Plug-in Connectors; Legend: 1 to 10; Pitch Spacing: 6mm; Product Range: -; External Width: 6mm 16F4309
Terminal Block Id Markers; Tipo De Accesorio:Terminal Marker; Para Usar Con:Conductors And Plug-In Connectors; Leyenda:1 To 10; Espaciado, Paso:6Mm; Anchura Externa:6Mm |Weidmuller 0518960001
Pitch mm = 6 / Legend = FWZ 1 ... 10 / Printable = MC Laser / Width mm = 6 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0518960001.