Weidmuller 0473560001

Terminal marking, Pitch in mm: 5.00, Printed characters: Numbers, vertical, white DEK 5 FS 1-50
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0473560001.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-45.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 0473560001 provided by its distributors.

Terminal marking, Pitch in mm: 5.00, Printed characters: Numbers, vertical, white DEK 5 FS 1-50
Pitch mm = 5 / Legend = 1 ... 50 / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix
TERMINAL BLOCK MARKER, 1-50, 5MM; Accessory Type: Terminal Block Marker; For Use With: Terminal Blocks; Legend: 1 to 50; Pitch Spacing: 5mm; Product Range: -; SVHC: N; Available until stocks are exhausted Alternative available
Terminal Block Marker, 1-50, 5Mm Card-50; Tipo De Accesorio:Marcador De Bloque De Terminales; Para Usar Con:Bloques De Terminales; Leyenda:150; Espaciado, Paso:5Mm; Anchura Externa:5Mm |Weidmuller 0473560001
Weidmuller 0473560001 Terminal Marker Brand: Weidmuller. Part Number: 0473560001. Additional Description: WEID-0473560001 DEK 5 FS 1-50 TERMINAL MARKING, PITCH IN MM: 5.00, PRINTED CHARACTERS: NUMBERS, VERTICAL, WHITE DEK 5 FS 1-50 BX=500 CD=50 CARD OF 50 TAGS 1EA = 1 TAG. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473560001.
  • 0473560001..