Terminal Markers, Card, 5 X 5Mm, Polyamide 66, White; Tipo De Accesorio:Marcador De Bloque De Terminales; Para Usar Con:Bloques De Terminales; Leyenda:150; Espaciado, Paso:5Mm; Rango De Producto:Tipo Dek5-047346 5Fw |Weidmuller 0473460001
Weidmuller 0473460001 Dekafix Terminal Block Marker Brand: Weidmuller. Part Number: 0473460001. Weidmuller Dekafix Terminal Block Marker, 5 mm Marker Length, 5 mm Marker Width, 1 - 50 Legend, Black Legend, White Background, Polyamide. Additional Description: WEID-0473460001 (I) DEK 5 FW 1-50 TERMINAL MARKING, PITCH IN MM: 5.00, PRINTED CHARACTERS: NUMBERS, HORIZONTAL, WHITE 1CD = 50 TAGS, BOX = 500 TAGS. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...