Weidmuller 0468660001

DEK 6 FW 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190170257
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0468660001.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Newark

TME

element14

Inventory History

3 month trend:
-25.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 0468660001 provided by its distributors.

DEK 6 FW 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190170257
TERMINAL BLOCK MARKER, 1-50, 6MM CARD-50; Accessory Type:Terminal Block Marker; For Use With:Terminal Blocks; Legend:1 to 50; Pitch Spacing:6mm
Pitch mm = 6 / Legend = FW 1 ... 50 / Printable = MC Laser / Width mm = 6 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix
Terminal Block Marker, 1 To 50, 6Mm; Tipo De Accesorio:Terminal Block Marker; Para Usar Con:Bloques De Terminales; Leyenda:1 To 50; Espaciado, Paso:6Mm; Rango De Producto:Type Dek6-046866 6Fw |Weidmuller 0468660001
Weidmuller 0468660001 Dekafix Terminal Block Marker Brand: Weidmuller. Part Number: 0468660001. Weidmuller Dekafix Terminal Block Marker, 5 mm Marker Length, 6 mm Marker Width, 1 - 50 Legend, Black Legend, White Background, Polyamide. Additional Description: WEID-0468660001 DEK 6 FW 1-50 TERMINAL MARKING, PITCH IN MM: 6.00, PRINTED CHARACTERS: NUMBERS, HORIZONTAL, WHITE DEK 6 FW 1-50 BX=500 CD=50 CARD 50 TAGS. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER