Legend Plate, Tag, 44.5Mm X 19.5Mm; Tipo De Etiqueta:Tag; Etiqueta, Dimensiones:19.5Mm X 44.5Mm; Label Material:Poliamida; Color De Fondo:-; Cantidad En El Paquete:- |Weidmuller 0292460000
Weidmuller Terminal Marker Carrier, Series: SCHT, For Use With: TS-32 Mounting Rail (G-Rail)/TS-35 Mounting Rail (Top-Hat Rail), Specifications: Clip-On Mounting, -40 to 100 deg C Operating Temperature, 5 mm Pitch, Polyamide, Beige, 1.752 in L x 0.768 in W Dimensions