Weidmuller 0236500000

Weidmüller 0236500000 Rail 2m galvanised steel DIN EN 60715 compliant
$ 19.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0236500000.

IHS

Datasheet5 pages9 years ago

Electro Sonic

TME

Newark

element14

Inventory History

3 month trend:
+3.59%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 0236500000 provided by its distributors.

Weidmüller 0236500000 Rail 2m galvanised steel DIN EN 60715 compliant
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190183967
Weidmüller Accessories TS 35X15/LL 2M/ST/ZN - 0236500000
Mounting Rail, Terminal; Tipo De Accesorio:Mounting Rail; Para Usar Con:Terminales |Weidmuller 0236500000
MOUNTING RAIL, TERMINAL; Accessory Type: Mounting Rail; For Use With: Terminals; Length: 2m; Height: 15mm; Width: 35mm; Rail Material: Steel; Fixing Centers: -; Product Range: - 65T4942
Terminal Block Accessory, Mounting Item, Steel
Connector Accessories Mounting Rail Straight
DIN RAIL 35MMX15MM SLOT 78" STL
Weidmuller 0236500000 Mounting Rail Brand: Weidmuller. Part Number: 0236500000. Weidmuller Mounting Rail, 78.74 in Length, 1.378 in Width, 1.378 in Height, Galvanized Steel, For Use With: TS-35 and TS-35 x 15 Mounting Rail Terminals. Additional Description: WEID-0236500000 TS 35X15/LL 2M/ST/ZN TERMINAL RAIL, WITH SLOT, ACCESSORIES, 35 X 15 X 2000 MM, SLIT WIDTH: 5.20 MM, SLIT LENGTH: 25.00 MM, STEEL, GALVANIC ZINC PLATED AND PASSIVATED 5.2X25 ON 36 C. Catalog Description: Metal profile rail for holding electrical equipment. The terminal rail is mounted in a housing, terminal box, on a panel or similar device...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER