WeEn Semiconductors WNSC6D10650Q

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 1.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNSC6D10650Q.

IHS

Datasheet11 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors WNSC6D10650Q provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
SCHOTTKY DIODE, SIC, 650V, 10A, TO-220; Available until stocks are exhausted Alternative available
Diode SiC Schottky 650V 10A 2-Pin TO-220 Tube
DIODE SIL CARB 650V 10A TO220AC
肖特基二极管, SIC, 650V, 10A, TO-220;
SIC SCHOTTKY DIODE, 650V, 10A, TO-220; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:10A; Total Capacitive Charge:24nC; Diode Case Style:TO-220; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co