WeEn Semiconductors WNSC2D151200WQ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide
$ 3.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNSC2D151200WQ.

Inventory History

3 month trend:
-17.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors WNSC2D151200WQ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide
SIC SCHOTTKY DIODE, 1.2KV, 15A, TO-247; Available until stocks are exhausted
Silicon Carbide Schottky Diode Single 1200V 15A 2-Pin TO-247 Tube
DIODE SIL CARB 1.2KV 15A TO247-2
碳化硅肖特基二极管, 1.2KV, 15A, TO-247;
SIC SCHOTTKY DIODE, 1.2KV, 15A, TO-247; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:15A; Total Capacitive Charge:35nC; Diode Case Style:TO-247; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co