WeEn Semiconductors WNSC2D021200D6J

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon Carbide, TO-252
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNSC2D021200D6J.

IHS

Datasheet11 pages3 years ago

TME

Inventory History

3 month trend:
-0.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2022-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WeEn Semiconductors WNSC2D021200D6J provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon Carbide, TO-252
Silicon Carbide Schottky Diode, Single, 1.2 kV, 2 A, 8 nC, TO-252 (DPAK)
SIC SCHOTTKY DIODE, 1.2KV, 2A, TO-252;
DIODE SIL CARBIDE 1200V 2A DPAK
WNSC2D021200D/TO252/REEL 13" Q1
碳化硅肖特基 二极管, 1.2KV, 2A, TO-252;
SIC SCHOTTKY DIODE, 1.2KV, 2A, TO-252; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:2A; Total Capacitive Charge:8nC; Diode Case Style:TO-252 (DPAK); No. of Pins:3 Pin RoHS Compliant: Yes

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co