WeEn Semiconductors WNSC101200WQ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247
$ 6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNSC101200WQ.

Newark

Datasheet11 pages5 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-01
LTD Date2024-02-01

Descriptions

Descriptions of WeEn Semiconductors WNSC101200WQ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247
SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-247; Available until stocks are exhausted
Silicon Carbide Diode 1200V 10A 2-Pin TO-247 Tube
1.2kV Independent Type 1.4V@10A 10A TO-247-2L SiC Diodes ROHS
DIODE SIL CARB 1.2KV 10A TO247-2
碳化硅肖特基二极管, 1.2KV, 10A, TO-247;
SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-247; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:10A; Total Capacitive Charge:24nC; Diode Case Style:TO-247; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co