WeEn Semiconductors WNS20S100CQ

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNS20S100CQ.

Newark

Datasheet11 pages8 years ago

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors WNS20S100CQ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 10A 3-Pin TO-220E Rail
DIODE ARRAY SCHOTTKY 100V TO220E
100V 132A 50¦ÌA 100V 10A commoncathode TO-220E
DIODE ARR SCHOTT 100V 10A TO220E
Schottky Rectifier, Dual, 100V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):10A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:950Mv; Rohs Compliant: Yes |Ween Semiconductors WNS20S100CQ

Images

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co