WeEn Semiconductors WG50N65DHWQ

Igbt, 650V, 91A, 150Deg C, 278W Rohs Compliant: Yes |Ween Semiconductors WG50N65DHWQ
$ 2.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WG50N65DHWQ.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors WG50N65DHWQ provided by its distributors.

Igbt, 650V, 91A, 150Deg C, 278W Rohs Compliant: Yes |Ween Semiconductors WG50N65DHWQ
Trans IGBT Chip N-CH 650V 91A 278W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 91A I(C), 650V V(BR)CES, N-Channel, TO-247
Transistor IGBT 650V 91A 3-Pin TO247 Tube
晶体管, IGBT, 650V, 91A, 150度 C, 278W;
IGBT TRENCH FD ST 650V 91A TO247
IGBT, 650V, 91A, 150DEG C, 278W;

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co