| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BT151S-800R,118 | 1,000 | 14h | |||||||||
| UnikeyIC | BT151S-800R,118 | 5,000 | 2500 | Tape & Reel | 13h | |||||||
| Avnet | BT151S-800R,118 | 2,500 | 7500 | 16h | ||||||||
| Arrow Electronics | BT151S-800R,118 | 1,065 | 1 | |||||||||
| Newark | BT151S-800R,118 | 2,500 | 7500 | Tape & Reel |
Download datasheets and manufacturer documentation for WeEn Semiconductors BT151S-800R,118.
Download WeEn Semiconductors BT151S-800R,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WeEn Semiconductors BT151S-800R,118 provided by its distributors.
WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for WeEn Semiconductors BT151S-800R,118.