| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | BT148W-600R,115 | 543 | 1 | Tape & Reel | 4h | |||||||
| Arrow Electronics | BT148W-600R,115 | 9,000 | 1K | |||||||||
| TME | BT148W-600R.115 | 5,953 | 1 | 10h | ||||||||
| Newark | BT148W-600R,115 | 0 | 1 | Cut Tape | ||||||||
| Avnet | BT148W-600R,115 | 0 | 10K | 4d |
Download datasheets and manufacturer documentation for WeEn Semiconductors BT148W-600R,115.
Download WeEn Semiconductors BT148W-600R,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WeEn Semiconductors BT148W-600R,115 provided by its distributors.
WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for WeEn Semiconductors BT148W-600R,115.