Wamco WL-6091M7-12V

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
$ 5.877
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-6091M7-12V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.94%

Descriptions

Descriptions of Wamco WL-6091M7-12V provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
PANEL MOUNT INDICATOR, LED, 9.65MM, YELLOW, 14V; Mounting Hole Dia:9.65mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:14V; Packaging:Each; Lens Style:Dome
Panel Mount Indicator, Led, 9.65Mm, Yellow, 14V; Led Color:Yellow; Operating Voltage:14Vdc; Mounting Hole Dia:9.65Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Nema 3R; Product Range:-; Forward Voltage:14V Rohs Compliant: Yes |Wamco WL-6091M7-12V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting