Wamco WL-6091M1-12V

Panel Mount Indicator Red Led 0.38" 12 V Dome Wire Leads WL-6091 Series
$ 8.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-6091M1-12V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.74%

Descriptions

Descriptions of Wamco WL-6091M1-12V provided by its distributors.

PANEL MOUNT INDICATOR RED LED 0.38" 12 V DOME WIRE LEADS WL-6091 SERIES
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Ind .38" Red 14V Dome 6" Lds
Panel Mount Indicator, Led, 9.65Mm, Red, 14V; Led Color:Red; Operating Voltage:14Vdc; Mounting Hole Dia:9.65Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Nema 3R; Product Range:-; Forward Voltage:14V Rohs Compliant: Yes |Wamco WL-6091M1-12V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting