Wamco WL-6012M5

Panel Mount Indicator Green Neon Lead Wires 105 to 125 VAC WL-6012 Series
$ 4.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-6012M5.

element14 APAC

Datasheet1 page16 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Wamco WL-6012M5 provided by its distributors.

PANEL MOUNT INDICATOR GREEN NEON LEAD WIRES 105 TO 125 VAC WL-6012 SERIES
NEON INDICATOR, 115VAC, 1.5mA, GREEN
Neon Ind .38" GRN 115VAC Dome 6"
Neon Indicator, 115Vac, 1.5Ma, Green; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:9.65Mm; Lens Shape:Dome; Current Rating:1.5Ma; Product Range:6012M Series; Colour:Green Rohs Compliant: Yes |Wamco WL-6012M5

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL6012M5