Wamco WL-6010M3

NEON IND .38INCH Amber 115VAC Dome 6INCH LDS | Wamco Inc. WL-6010M3
$ 4.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-6010M3.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.80%

Descriptions

Descriptions of Wamco WL-6010M3 provided by its distributors.

NEON IND .38INCH Amber 115VAC Dome 6INCH LDS | Wamco Inc. WL-6010M3
NEON INDICATOR, 115VAC, 1.5mA, AMBER
NEON IND .38" AMB 115VAC DOME 6"
Neon Indicator, 115Vac, 1.5Ma, Amber; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:9.65Mm; Lens Shape:Dome; Current Rating:1.5Ma; Product Range:6010M Series; Colour:Amber Rohs Compliant: Yes |Wamco WL-6010M3

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL6010M3