Wamco WL-557-1603-203F

Indicator Panel Mount Green .69" 14V 3000MCD 6" Leads Semi-flush
$ 16.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-557-1603-203F.

JRH Electronics

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Wamco WL-557-1603-203F provided by its distributors.

INDICATOR PANEL MOUNT GREEN .69" 14V 3000MCD 6" LEADS SEMI-FLUSH
LED 0.69" PANEL MOUNT INDICATOR
Led Indicator, Panel, 0.69", Grn, 14V; Led Color:Green; Operating Voltage:14Vdc; Mounting Hole Dia:0.69"; Forward Current If:20Ma; Luminous Intensity:3Cd; Ip/Nema Rating:Nema 3R; Product Range:-; Forward Voltage:14V Rohs Compliant: Yes |Wamco WL-557-1603-203F

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting