Wamco WL-2191L1-24V

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-2191L1-24V.

IHS

Datasheet1 page16 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.06%

Descriptions

Descriptions of Wamco WL-2191L1-24V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
INDICATOR PNL-MNT LED RED 0.31 IN. 24V LENS HIGH HAT 22AWG WIRE LEADS
PANEL MOUNT INDICATOR, LED, 7.87MM, RED, 28V
LED Ind .31" Red 28V Cyl 6" Lds
Panel Mount Indicator, Led, 7.87Mm, Red, 28V; Led Color:Red; Operating Voltage:28Vdc; Mounting Hole Dia:7.87Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:28V Rohs Compliant: Yes |Wamco WL-2191L1-24V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting