Wamco WL-2113A6

Panel Mount Indicator Blue Neon Lead Wires 208 to 250 VAC WL-2113 Series
$ 2.997
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-2113A6.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Wamco WL-2113A6 provided by its distributors.

PANEL MOUNT INDICATOR BLUE NEON LEAD WIRES 208 TO 250 VAC WL-2113 SERIES
NEON INDICATOR, 230VAC, 1.5mA, BLUE
Neon Ind .31" Blue 230VAC Flush 6" Lds
Neon Indicator, 230Vac, 1.5Ma, Blue; Supply Voltage:230V; Lamp Base Type:Wire Leaded; Illumination Color:Blue; Mounting Hole Dia:7.87Mm; Lens Shape:Round With Flat Top; Current Rating:1.5Ma; Product Range:2113A Series; Colour:Blue Rohs Compliant: Yes |Wamco WL-2113A6

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL2113A6